Nidec Copal CUS-12TB

Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD Embossed T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CUS-12TB.

IHS

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Upverter

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+586%

CAD Models

Download Nidec Copal CUS-12TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nidec Copal CUS-12TB provided by its distributors.

Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD Embossed T/R
SLIDE SWITCH, SPDT, 300MA, 4V, STANDARD, SURFACE MOUNT, RIGHT ANGLE, CUS SERIE
Switch: Slide; Pos: 2; Spdt; 0.3A/4Vdc; On-On; Smt; Leads: Curved
Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle
Standing paste Single Pole Double Throw (SPDT) 4V Plugin Slide Switches ROHS
SLIDE SWITCH, SPDT, 0.3A, 4VDC, SMD
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, SPDT, 300mA
Slide Switch, Spdt, 0.3A, 4Vdc, Smd; Contact Configuration:Spdt; Switch Operation:-; Switch Mounting:Smd; Product Range:Cus Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:4V; Rohs Compliant: Yes |Nidec Copal Electronics CUS-12TB

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS12TB