Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal CAS-120TB

Switch Slide N.O./N.C. SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CAS-120TB.

IHS

Datasheet6 pages7 years ago

TME

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2012-04-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Nidec CopalCJS-1200B
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
Nidec CopalCJS-1201TB1
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
Nidec CopalCJS-1200TB
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Nidec Copal CAS-120TB provided by its distributors.

Switch Slide N.O./N.C. SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R
Slide Switch, 2 Positions, SPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SLIDE SWITCH, SPDT, 100MA, 6V, FLUSH, SURFACE MOUNT, CAS SERIES
Slide Switch, Spdt, 0.1A, 6Vdc, Smd; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:Smd; Product Range:Cas Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:6V; Rohs Compliant: Yes |Nidec Copal Electronics CAS-120TB

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAS-120 TB
  • CAS120-TB
  • CAS120TB