Nidec Copal ASE2D-2M-10-Z

Switch Slide ON ON DPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
$ 2.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ASE2D-2M-10-Z.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
-32.30%

CAD Models

Download Nidec Copal ASE2D-2M-10-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Automotive
NKK SwitchesSS22SDH4
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
TE Connectivity2-1437575-3
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Slide Switch, 2 Positions, DPDT, On-off, Latched, Solder Terminal, Through Hole-straight
E-Switch600DP1S3M4R
SLIDE SWITCH, DPDT, ON-ON, 0.4 VA, 20V, TH, RA, PC PIN, 600 SERIES
TE Connectivity / AlcoswitchMSS2250G
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Descriptions

Descriptions of Nidec Copal ASE2D-2M-10-Z provided by its distributors.

Switch Slide ON ON DPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
DPDT, ON-ON Subminiature Slide 50mA @ 60V AC/DC Straight PC Terminals
SLIDE SWITCH, DPDT, 50MA, 60V, STANDARD, THROUGH HOLE, ASE SERIES
Slide Switch, 1 Positions, DPDT, On-on, 0.05A, 60VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NIDEC COPAL ELECTRONICS GMBH Toggle Switch DPDT 0.4VA (On)-Off-(On)
Straight 50mA DPDT 10.8mm 9.5mm 60V 5mm PCPin -20℃~+85℃ Plugin Slide Switches ROHS
SLIDE SWITCH, DPDT, 0.05A, 60V, TH
Slide Switch, Dpdt, 0.05A, 60V, Th; Contact Configuration:Dpdt; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:Ase Series; Contact Current Max:50Ma; Contact Voltage Ac Max:60V; Contact Voltage Dc Max:60V Rohs Compliant: Yes |Nidec Copal Electronics ASE2D-2M-10-Z

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2D2M10-Z
  • ASE2D2M10Z