Nichicon UVR2D2R2MED

2.2uF 200V 卤20% 33mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2D2R2MED.

IHS

Datasheet7 pages4 years ago

Future Electronics

TME

Newark

DigiKey

CAD Models

Download Nichicon UVR2D2R2MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR2E2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 2.2muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 33mA 2000h 85C Ammo
KYOCERA AVXUVR2C2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
PanasonicECA-2EHG2R2B
Panasonic ECA2EHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVR2D2R2MED provided by its distributors.

2.2uF 200V 卤20% 33mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
VR Series 10 uF 200 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 2.2Uf, 200V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UVR2D2R2MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL