Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVR2C470MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 47muF ±20% 0.492Dia 12.50mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2C470MHD1TO.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-41.50%

CAD Models

Download KYOCERA AVX UVR2C470MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-2CM470
Cap Aluminum 47uF 160V 20% (12.5 X 20mm) Radial 5mm 320mA 2000h 85°C Bulk
PanasonicECA-2CHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ2C470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVR2C470MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 47muF ±20% 0.492Dia 12.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47UF 160V 20%, RADIAL 12.5X20 LS 5 MM
47uF 160V 卤20% 270mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 47 uF 160 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 270mA 2000h 85°C Ammo
CAPACITOR ALUM ELEC, 47UF, 160V, 20%, RADIAL; Product Range:NICHICON - VR Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX