KYOCERA AVX UVR0J332MPD

Capacitor, Aluminum Electrolytic, Cap 3300UF 6.3V 20%, Radial 10X20 Ls 5 Mm
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR0J332MPD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

Factory Futures

DigiKey

Inventory History

3 month trend:
+58.80%

CAD Models

Download KYOCERA AVX UVR0J332MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
PanasonicECA0JHG332
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 2000h 105C Automotive Bulk
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVY0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 3300muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM0J332
Panasonic EEUFM0J332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 3300muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UVR0J332MPD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF 6.3V 20%, RADIAL 10X20 LS 5 MM
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1190mA 2000h 85C Bulk
VR Series 3300 uF 6.3 V 85°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Al Electrolytic Cap 3.3mF 6.3V ±20% 5mm Pitch 2000h@85°C 1.19A@120Hz 1.3685A@10kHz TH D10×L20mm H22mm
Capacitor Alum Elec 3300Uf, 6.3V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR0J332MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX