KYOCERA AVX PCX1E181MCL1GS

Cap Aluminum Polymer 180uF 25VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 2600mA 3000h 125C Automotive T/R
$ 1.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1E181MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
-88.97%

CAD Models

Download KYOCERA AVX PCX1E181MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCV1E181MCL1GS
Cap Aluminum Polymer 180uF 25VDC 20% (10 X 10mm) SMD 0.028 Ohm 2300mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1D181MCL1GS
Al Electrolytic Cap 180μF 20V ±20% 28mΩ 3000h@125°C 2.3A@100kHz SMD 10.3mm × 10.3mm × 10mm
KYOCERA AVXPCX1D181MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF 20 V POLYMER, CX SERIES 3000H 10 X 10.5MM
Wurth Elektronik875115460006
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXH160ARA181MJ80G
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.7mm) SMD 0.035 Ohm 930mA 1000h 125C T/R
United Chemi-ConAPXG160ARA181MF61G
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCX1E181MCL1GS provided by its distributors.

Cap Aluminum Polymer 180uF 25VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 2600mA 3000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141
180UF 25V POLYMER ALUM ELECTROLYTIC CAP5101-1, CX SERIES 3000H 10(DIA.)X12.6MM
CAPACITOR, ALUM ELEC, 180UF, 25V, 20%, S; CAPACITOR, ALUM ELEC, 180UF, 25V, 20%, SMD; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.028ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:12.7mm; Diameter:10mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX