What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PCV1J220MCL1GS

Cap Aluminum Polymer 22uF 63VDC 20% (10 X 8mm) SMD 0.056 Ohm 1400mA 3000h 105C Automotive T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1J220MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.37%

CAD Models

Download KYOCERA AVX PCV1J220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXPCV1H220MCL2GS
Cap Aluminum Polymer 22uF 50VDC 20% (8 X 7mm) SMD 0.06 Ohm 1300mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1H220MCL6GS
Cap Aluminum Polymer 22uF 50VDC 20% (8 X 10mm) SMD 0.037 Ohm 1700mA 3000h 125C Automotive T/R
KYOCERA AVXPCV1V220MCL2GS
PCV Series 35 V 22 uF 6.3 x 6 mm SMT Polymer Aluminum Solid Electrolytic Capacit
22UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
PanasonicEEF-CX1E220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
PanasonicEEF-CX1C220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C

Descriptions

Descriptions of KYOCERA AVX PCV1J220MCL1GS provided by its distributors.

Cap Aluminum Polymer 22uF 63VDC 20% (10 X 8mm) SMD 0.056 Ohm 1400mA 3000h 105C Automotive T/R
PCV Series 63 V 22 uF Ø10 x 8 mm SMT Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141
63V 22uF Polymer 卤20% 56m惟@100kHz 1.4A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
Capacitor Poly Alum, 22Uf, 63V, 20%, Smd; Capacitance:22Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:10Mm; Esr:56Mohm; Height:8Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon PCV1J220MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX