KYOCERA AVX PCG0G272MCL1GS

Cap Aluminum Polymer 2700uF 4VDC 20% (10 X 12.7mm) SMD 0.011 Ohm 5300mA 2000h 105C Automotive T/R
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG0G272MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages19 years ago
Datasheet2 pages17 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+72.78%

CAD Models

Download KYOCERA AVX PCG0G272MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Polymer Aluminum SMD Capacitors 2.5V 2700uF 105 C SMD Low ESR
ALUMINUM ELECTROLYTIC CAPACITOR- POLY, 6.3VOLTS, 2700UF, LOW ESR, HIGH RIPPLE
Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 10mm) SMD 0.012 Ohm 4700mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX PCG0G272MCL1GS provided by its distributors.

Cap Aluminum Polymer 2700uF 4VDC 20% (10 X 12.7mm) SMD 0.011 Ohm 5300mA 2000h 105C Automotive T/R
CG Series 4 V 2700 uF ±20 % 12 x 10 mm Polymer Aluminum Electrolytic Capacitor
Polymer Aluminum SMD Capacitors 4.0V 2700uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141
4V 2700uF Polymer 卤20% 11m惟 5.3A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
CAPACITOR, 2700UF, 4V; Application:Low ESR; Capacitance:2700µF; Tolerance, Capacitance:± 20%; Series:PCG; Voltage, Rating:4V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:11mohm; Case Style:Radial; External Length / Height:12.7mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:5300mA; External Depth:10.3mm; Leakage Current:2160µA; Operating Lifetime:2000h; Width, External:10.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX