What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LNY2G332MSEF

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 3300muF ±20% 2.008Dia 51.00mm
$ 35.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2G332MSEF.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXLNY2W332MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 450 V DC, NY SERIES 2000H 63.5 X 105MM
NichiconLNY2W332MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 3300muF ±20% 2.008Dia 51.00mm
KYOCERA AVXLNY2V332MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 350 V DC, NY SERIES 2000H 51 X 105MM
United Chemi-ConE32D401HPN332ME92M
Cap Aluminum Lytic 3300uF 400V 20%( 76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105C
United Chemi-ConE37X451CPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.033 Ohm 11500mA 15000h 85C
United Chemi-ConE37F501CPN332MDD0M
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 500V, SCREW

Descriptions

Descriptions of Nichicon LNY2G332MSEF provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 3300muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount
400V 3300uF 卤20% 17.36A@10kHz Bolt,D51xL145mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 3300UF 20% 400V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 3300 μ F, 400 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec, 3300Uf, 400V, 20%, Screw; Capacitance:3300Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:51Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2G332MSEF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL