What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NCB-H0603R601TR100F

NCB-H Series 0603 600 O ±25 % 1 A 0.2 O DCR Surface Mount Ferrite Chip Bead
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NCB-H0603R601TR100F.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+97.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of NIC Components NCB-H0603R601TR100F provided by its distributors.

NCB-H Series 0603 600 O ±25 % 1 A 0.2 O DCR Surface Mount Ferrite Chip Bead
Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:600Ohm; Dc Current Rating:1A; Product Range:Ncb-H Series; Dc Resistance Max:200Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm; Product Width:0.8Mm; Product Height:0.8Mmrohs Compliant: Yes |Nic Components NCB-H0603R601TR100F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS