Descriptions of Nextgen BP-3EG2I-9002 provided by its distributors.
Transceiver System on a Module: ADRV9002 2x2; 30MHz to 6GHz; 12kHz to 40MHz BW with Quad ARM Cortex -53; Dual ARM Cortex -R5; ARM Mali -400; 154k+ Logic Cells; 32GB eMMC; MPSoC Speed Grade 2; -40°C to 85°C