What’s new: Find the right parts faster with our redesigned experience

Learn more

Nextek PTCF-01

Gas Discharge Tube Suppressor

Submit Request for Quote

Unfortunately we do not know of any distributors for PTCF-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Nextek PTCF-01.

element14 APAC

Datasheet2 pages20 years ago

Descriptions

Descriptions of Nextek PTCF-01 provided by its distributors.

Gas Discharge Tube Suppressor
SURGE PROTECTOR, CO-AXIAL, F-TYPE FEMALE
SURGE PROTECTOR, CO-AXIAL, F-TYPE FEMALE; Product Range:-; DC Breakover Voltage:-; GDT Case Style:-; Impulse Discharge Current:-; Impulse Sparkover Voltage:600V; SVHC:No SVHC (15-Jan-2019); Body Diameter:18.8mm; Capacita
SURGE PROTECTOR, CO-AXIAL, F-TYPE FEMALE; Impulse Sparkover Voltage:600V; SVHC:No SVHC (18-Jun-2012); Body Diameter:18.8mm; Capacitance:0µF; Connector Type:F Coaxial; Current Rating:3A; External Length / Height:56.6mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Nextek has several brands around the world that distributors may use as alternate names. Nextek may also be known as the following names:

  • NEXTEK INC
  • Nextek Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCF01