Nexperia RB751CS40,315

Schottky Diode, Sngl, 40V, 0.12A/Dfn1006 Rohs Compliant: Yes |Nexperia RB751CS40, 315
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia RB751CS40,315.

Future Electronics

Datasheet7 pages5 years ago
Datasheet11 pages19 years ago

IHS

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia RB751CS40,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV70LP-7
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin X1-DFN T/R
Diodes Inc.1SS361LP3-7
1SS361LP3 Series 80 V 250 mW Surface Mount Small Signal Diode - X3-DFN0603-2
Diodes Inc.1SS361LPH4-7B
Small Signal Switching Diode, Single, 80 V, 100 mA, 1.2 V, 2 ns, 2 A, X2-DFN1006, 2 Pins

Descriptions

Descriptions of Nexperia RB751CS40,315 provided by its distributors.

Schottky Diode, Sngl, 40V, 0.12A/Dfn1006 Rohs Compliant: Yes |Nexperia RB751CS40,315
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
RB751 series Rectifier Diode Schottky 40V 0.12A Automotive SOD-882
Diode Schottky 40V 0.12A 2-Pin SOD-882 T/R
Avnet Japan
SCHOTTKY DIODE, 40V, 0.12A, DFN1006;
Discrete Diode 40V 200mA 500nA 120mA DFN-1006-2 SMD 470μm H
40V 370mV@1mA 120mA SOD-882 Schottky Diodes ROHS
Schottky barrier single diodes
DIODE SCHOTTK 40V 120MA DFN10062
DIODE SCHOTT 40V 120MA DFN1006-2
0.12 A 40 V SILICON SIGNAL DIODE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "RB751CS40,315"
  • RB751CS40 315
  • RB751CS40315
  • RB751CS40;315