Nexperia RB520CS30L,315

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia RB520CS30L,315.

TME

Datasheet14 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
+1109%

CAD Models

Download Nexperia RB520CS30L,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.1N4448HLP-7
Rectifier Diode Small Signal Switching 80V 0.3A 4ns 2-Pin X1-DFN T/R
Diodes Inc.1SS361LP3-7
1SS361LP3 Series 80 V 250 mW Surface Mount Small Signal Diode - X3-DFN0603-2
Diodes Inc.BAS70LP-7B
BAS70LP Series 70 V 70 mA Surface mount Schottky Barrier Diode - DFN1006-2

Descriptions

Descriptions of Nexperia RB520CS30L,315 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
Diode Schottky 30V 0.1A Automotive 2-Pin DFN T/R
100 mA low VF Schottky barrier rectifier
30V 450mV@10mA 100mA DFN1006-2 Schottky Diodes ROHS
30V 3A 500nA 100mA Discrete DFN-1006-2 SMD 470μm H
100MA LOW VF MEGA SCHOTTKY BARRI
DIODE SCHOTT 30V 100MA DFN1006-2
DIODE, SCHOTTKY, 100MA, SOD882; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:450mV; Forward Surge Current Ifsm Max:3A; Operating Temperature Ma

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520CS30L 315
  • RB520CS30L315