Descriptions of Nexperia PUSB3FR6Z provided by its distributors.
ESD Protection Device, 3 V, 3.3 V, XSON, 7 RoHS Compliant: Yes
3V 6V 3.3V XSON-7(1.2x2.2) ESD and Surge Protection (TVS/ESD) ROHS
PUSB3FR6 Series 7 A 0.35 pF Surface Mount ESD protection - XSON-7
ESD protection for ultra high-speed interfaces
ESD Protection Device, 3 V, SOT-1358-1, 7 Pins, 3.3 V, 0.4 pF
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 6 Element, Silicon
Nexperia ESD Diode, Vclamp=3V, SMD, DFN2111, Vbr(min)=6V
ESD Suppressor Diode TVS Uni-Dir 3.3V 3Vc 7-Pin XSON T/R
IC,Protection,TVS Array,6V,SM,ESD for USB 2.0 and 3.
ESD Protection 6-Ch 3V USB3.1 SD XSON7
RS APAC
DIODE, ESD PROTECTION, 3.3V, 0.35PF
TVS DIODE 3.3VWM 3VC 7XSON / 3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
IC ESD PROT ULT HIGH SPD 10XSON
PUSB3FR6/XSON7/REEL 7" Q1/T1 *
DIODE, ESD PROTECTION, 3.3V, 0.35PF; Clamping Voltage Vc Max: 3V; Diode Case Style: XSON; No. of Pins: 7Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: PUSB3 Series; Automotive Qualification Standard: -;