Nexperia PUSB3FA1Z

TVS DIODE 3VC DFN2510A-10 / 3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUSB3FA1Z.

IHS

Datasheet13 pages8 years ago

Nexperia

Inventory History

3 month trend:
+4.21%

CAD Models

Download Nexperia PUSB3FA1Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-08-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUSB3FA1Z provided by its distributors.

TVS DIODE 3VC DFN2510A-10 / 3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 10-Pin DFN T/R
Avnet Japan
DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
PUSB3FA1 Series 7 A 0.29 pF Surface Mount ESD protection - DFN2510A-10
ESD protection for ultra high-speed interfaces
ESD Protection Device, 3 V, SOT-1176-1, 10 Pins, 0.34 pF
1.65V Unidirectional 7A 3V 5.5V XFDFN-10 SMD mount
Electrostatic Discharge (ESD) Protects Devices
DFN2510A-10 ESD Protection Devices ROHS
Trans Voltage Suppressor Diode
PUSB3FR4 - ESD PROTECTION FOR UL
ESD PROTECTION DIODE, DFN2510A;
ESD PROTECTION DIODE, DFN2510A; Clamping Voltage Vc Max: 3V; Diode Case Style: DFN2510A; No. of Pins: 10Pins; Operating Voltage: 1.5V; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)