Nexperia PUSB3F99X

3.3V Unidirectional 5.2A 4.6V 6V XFDFN-10 SMD mount 2.5mm(Length)*450μm(height)
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUSB3F99X.

Nexperia

Datasheet12 pages8 years ago

Inventory History

3 month trend:
+118%

CAD Models

Download Nexperia PUSB3F99X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUSB3F99X provided by its distributors.

3.3V Unidirectional 5.2A 4.6V 6V XFDFN-10 SMD mount 2.5mm(Length)*450μm(height)
4.6V 6V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
PUSB3F99 - ESD protection for ultra high-speed interfaces
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin DFN-A T/R
ESD Protection Device, 4.6 V, SOT-1176-1, 10 Pins, 3.3 V, 0.6 pF
DFN2510A-10 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 4.6V, DFN2510A;
Trans Voltage Suppressor Diode
ESD PROTECTION DIODE, DFN2510A; Clamping Voltage Vc Max:4.6V; Diode Case Style:DFN2510A; No. of Pins:10Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; SVHC:No S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)