Nexperia PUSB3AB6Z

NEXPERIA - PUSB3AB6Z - ESD-Schutzbaustein, 6 V, XSON, 7 Pin(s), 3.3 V, PUSB3 Series
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUSB3AB6Z.

IHS

Datasheet12 pages12 years ago
Datasheet13 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+38.47%

CAD Models

Download Nexperia PUSB3AB6Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPUSB3TB6AZ
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4.8Vc 7-Pin XSON T/R

Descriptions

Descriptions of Nexperia PUSB3AB6Z provided by its distributors.

NEXPERIA - PUSB3AB6Z - ESD-Schutzbaustein, 6 V, XSON, 7 Pin(s), 3.3 V, PUSB3 Series
PUSB3AB6 Series 7 A 0.15 pF Surface Mount ESD protection - DFN2111-7
6V 6V 3.3V XSON-7(1.2x2.2) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection for ultra high-speed interfaces
ESD Protection Device, 6 V, SOT-1358-1, 7 Pins, 3.3 V, 0.2 pF
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 7 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 3.3V 6Vc 7-Pin XSON T/R
ESD Suppressor Diode Arrays ±15kV 7-Pin DFN T/R
Avnet Japan
Electrostatic Discharge (ESD) Protects Devices
3.3V Unidirectional 400W 5A 6V XFDFN-7 SMD 2.1mm(L) × 450μm(H)
TVS Diode, 7-Pin, Unidirectional, 6V Breakdown, SILICON
NEXPERIA PUSB3AB6 - ESD PROTECTI
ESD PROTECTION DEVICE, 6V, XSON;
IC ESD PROT ULT HIGH SPD 10XSON
PUSB3AB6/XSON7/REEL 7" Q1/T1 *
DIODE, ESD PROTECTION, 3.3V, 0.15PF; Clamping Voltage Vc Max:6V; Diode Case Style:XSON; No. of Pins:7Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:PUSB3 Series; Automotive Qualification Standard:-;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934069202471