Nexperia PUSB2X4DH

TVS DIODE 4.3VC SC-74 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
$ 0.143
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUSB2X4DH.

Future Electronics

Datasheet12 pages14 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PUSB2X4DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-05
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

NexperiaPUSB2X4YH
In a Pack of 50, Nexperia PUSB2X4YH, Uni-Directional ESD Protection Diode, 6-Pin SOT-363
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces DFN 10-Pin
4A@8/20us 4.2V 6V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
NXP SemiconductorsIP4285CZ9-TBB,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4.2Vc 9-Pin XSON T/R

Descriptions

Descriptions of Nexperia PUSB2X4DH provided by its distributors.

TVS DIODE 4.3VC SC-74 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
PUSB2X4D Series 4.3 V 0.7 pF SMT Uni-Directional ESD Protection Diode - SC-74
4.3V 6V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
ESD PROTECTION DIODE, 4.3V, SC-74-6; Clamping Voltage Vc Max: 4.3V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: PUSB2 Series; Automotive Qualification Standard: -;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068076125