What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PUMH2,115

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH2,115.

IHS

Datasheet15 pages14 years ago
Datasheet14 pages14 years ago

TME

Nexperia

Newark

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Descriptions

Descriptions of Nexperia PUMH2,115 provided by its distributors.

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
PUMH Series 50 V 100 mA 2 NPN Surface Mount Digital Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
2 NPN pre-biased (Dual) 300mW 100mA 50V SOT-363 Digital Transistors ROHS
BRT TRANSISTOR, NPN, 50V, 100MA, 2.2KOHM / 2.2KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:2.2kohm; Resistor Ratio, R1 / R2:1;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH2,115"
  • PUMH2115