Nexperia PMGD280UN,115

Transistor MOSFET Array Dual N-CH 20V 0.87A 6-Pin SC-88 T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMGD280UN,115.

TME

Datasheet13 pages29 years ago

Newark

IHS

element14 APAC

Inventory History

3 month trend:
-13.48%

CAD Models

Download Nexperia PMGD280UN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsSI2302DS,215
Transistor MOSFET N-CH 20V 2.5A 3-Pin TO-236AB T/R
NXP SemiconductorsPMV28UN,215
Trans MOSFET N-CH 20V 3.3A 3-Pin TO-236AB T/R
NXP SemiconductorsPMN25UN,115
Trans MOSFET N-CH 20V 6A 6-Pin TSOP T/R
NXP SemiconductorsPMF63UN,115
N-Channel MOSFET 20V 1.9A 74mΩ 8V 1.785W SOT-323-3 SMD, Adhesive Mount
NXP SemiconductorsPMV30XN,215
Trans MOSFET N-CH 20V 3.2A 3-Pin TO-236AB T/R
NXP SemiconductorsPMDPB38UNE,115
MOSFET 2N-CH 20V 4A HUSON6 / Trans MOSFET N-CH 20V 4A 6-Pin HUSON EP T/R

Descriptions

Descriptions of Nexperia PMGD280UN,115 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 0.87A 6-Pin SC-88 T/R
Dual N-Channel 20 V 660 mOhm 0.89 nC 0.4 W Surface Mount MOSFET - SOT-363
Nexperia N-Channel MOSFET, Vds=20V, 870mA, SOT-363, SMD, 6-Pin
Trans MOSFET N-CH 20V 0.87A 6-Pin SOT-363 T/R
870 mA 20 V 2 CHANNEL N-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET, N-KANAL, TRENCH DL, 20V, SOT363
Pmgd280Un/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PMGD280UN,115.
Small Signal Field-Effect Transistor, 0.87A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Dual N-channel TrenchMOS ultra low level FET
MOSFET, N CH, TRENCH DL, 20V, SOT363; Module Configuration:Dual; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):340mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:400mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:870mA; Package / Case:SOT-363; Power Dissipation Pd:400mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:20V; Voltage Vgs Max:8V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMGD280UN 115
  • PMGD280UN,115.
  • PMGD280UN-115
  • PMGD280UN115