What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMEG6002EJ,115

PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier -SOD-323F
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG6002EJ,115.

Upverter

Technical Drawing4 pages8 years ago

TME

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PMEG6002EJ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

On a Reel of 10000, Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-123 BAT43W-E3-18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.SBR0220T5-7
DIODE SBR 20V 200MA SOD523 / Rectifier Diode Super Barrier Rectifier 20V 0.2A 2-Pin SOD-523 T/R
Diodes Inc.SBR0230T5-7
Diode Super Barrier Rectifier 30V 0.2A 2-Pin SOD-523 T/R

Descriptions

Descriptions of Nexperia PMEG6002EJ,115 provided by its distributors.

PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier -SOD-323F
Rectifier Diode Schottky 60V 0.2A 5ns Automotive 2-Pin SOD-323F T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 60V V(RRM)
DIODE, SCHO RECT, 60V, 0.2A, SOD323F; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 200mA; Diode Configuration: Single; Diode Case Style: SOD-323F; No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 2.75A; Operating Temperature Max: 150°C; Product Range: PMEG6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG6002EJ 115
  • PMEG6002EJ,115.
  • PMEG6002EJ-115
  • PMEG6002EJ115