Nexperia PMEG3010ESBYL

DIODE SCHOTTKY 30V 1A DSN1006-2 / Diode Schottky 30 V 1A Surface Mount DSN1006-2
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3010ESBYL.

Future Electronics

Datasheet15 pages10 years ago

IHS

Farnell

NXP Semiconductors

Inventory History

3 month trend:
-0.42%

CAD Models

Download Nexperia PMEG3010ESBYL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon

Descriptions

Descriptions of Nexperia PMEG3010ESBYL provided by its distributors.

DIODE SCHOTTKY 30V 1A DSN1006-2 / Diode Schottky 30 V 1A Surface Mount DSN1006-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 1.4A 3.2ns 2-Pin DSN T/R
SCHOTTKY RECTIFIER, 1A, 30V, SOD-993-2; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-993; No. of Pins: 2Pins; Forward Voltage VF Max: 565mV; Forward Surge Current Ifsm Max: 10A; Operating Temperature Max: 150°C; Product Range: PMEG3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)