Nexperia PHDMI2AB4Z

ESD Suppressor Diode Diode Array Bi-Dir 5V 5Vc 10-Pin DFN-A T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PHDMI2AB4Z.

LCSC

Datasheet14 pages8 years ago

Inventory History

3 month trend:
+10.58%

CAD Models

Download Nexperia PHDMI2AB4Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PHDMI2AB4Z provided by its distributors.

ESD Suppressor Diode Diode Array Bi-Dir 5V 5Vc 10-Pin DFN-A T/R
ESD protection for ultra high-speed interfaces
ESD Protection Device, 5 V, SOT-1176-1, 10 Pins, 5 V, 0.2 pF
5V Bidirectional 35W 7A 5V 6V XFDFN-10 SMD mount
SOT-1176 ESD Protection Devices ROHS
Trans Voltage Suppressor Diode
ESD PROTRECTION DIODE, DFN2510A;
ESD PROTRECTION DIODE, DFN2510A; Clamping Voltage Vc Max: 5V; Diode Case Style: DFN2510A; No. of Pins: 10Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)