Nexperia PESD2CAN

Trans Voltage Suppressor Diode, 230W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD2CAN.

IHS

Datasheet14 pages14 years ago
Datasheet13 pages14 years ago

Newark

CAD Models

Download Nexperia PESD2CAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-12-22
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nexperia PESD2CAN provided by its distributors.

Trans Voltage Suppressor Diode, 230W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
24V Bidirectional 230W 5A 41V 26.2V SOT-23 SMD
Transient Suppression Diode (TVS)
230 W BIDIRECTIONAL SILICON TVS DIODE
DIODE, TVS, CAN, SOT-23; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.2V to 30.3V; Clamping Voltage Vc Max:41V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:28V; Breakover Voltage Min:26.2V; Capacitance Cd @ Vr Max:30pF; Capacitance Cd @ Vr Typ:25pF; Clamping Voltage @ 8/20µs Max:41V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:230W; SMD Marking:6R; Stand-off Voltage:24V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD 2 CAN