Nexperia PESD1CAN

Tvs Diodes & Esd Suppressors; PESD1CAN; Nexperia; 24 V; 35 V; 25.4 V
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD1CAN.

Upverter

Technical Drawing5 pages7 years ago

IHS

CAD Models

Download Nexperia PESD1CAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-01-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia PESD1CAN provided by its distributors.

TVS Diodes & ESD Suppressors; PESD1CAN; NEXPERIA; 24 V; 35 V; 25.4 V
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
24V Bidirectional 200W 3A 70V 25.4V SC-59,SOT-23-3,TO-236-3 SMD mount
ESD Suppressor TVS 23KV 3-Pin TO-236AB
Electrostatic Discharge (ESD) Protects Devices
Transient Voltage Suppression (TVS) Diode; Reverse Stand-Off Voltage, VRWM:24V; Breakdown Voltage Max:27.8V; Breakdown Voltage Min:25.4V; Clamping Voltage Max, Vc:70V; Diode Configuration:Bidirectional ;RoHS Compliant: Yes
DIODE, TVS, 50NA, 24V, SOT-23; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:25.4V to 30.3V; Clamping Voltage Vc Max:70V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:3A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:27.8V; Breakover Voltage Min:25.4V; Capacitance Cd @ Vr Max:17pF; Capacitance Cd @ Vr Typ:11pF; Clamping Voltage @ 8/20µs Max:70V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:200W; SMD Marking:AN; Stand-off Voltage:24V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD1CAN/