Nexperia PEMH9,115

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kOhm, R2 = 47 kOhm
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PEMH9,115.

Nexperia

Datasheet11 pages3 years ago

IHS

LKR

element14 APAC

Farnell

Inventory History

3 month trend:
-37.90%

CAD Models

Download Nexperia PEMH9,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

NXP SemiconductorsPBSS4140V,115
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPBLS4003V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4005V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R

Descriptions

Descriptions of Nexperia PEMH9,115 provided by its distributors.

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kOhm, R2 = 47 kOhm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PEMH9 Series 50 V 100 mA Surface Mount NPN Resistor-Equipped Transistor -SOT-666
BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 47KOHM, 6-SOT-666
Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Nexperia NPNdigital transistor, SOT-666encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1/R2:4.7 ;RoHS Compliant: Yes
TRANS NPN/NPN 50V 0.1A SOT666; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:50V; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-666; SVHC:No SVHC (18-Jun-2010); Case Style:SOT-666; Max Current Ic Continuous a:5mA; Max Voltage Vce Sat:100mV; Min Hfe:100; Power Dissipation:300mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PEMH9,115"
  • PEMH9,115.
  • PEMH9115