Nexperia PDZ6.2B,115

Zener Diode Single 6.195V 2% 50Ohm 400mW Automotive 2-Pin SOD-323 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ6.2B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-98.42%

CAD Models

Download Nexperia PDZ6.2B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ6.2B,115 provided by its distributors.

Zener Diode Single 6.195V 2% 50Ohm 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 6.2V V(Z), 2.18%, 0.4W, Silicon, Unidirectional
PDZ-B Series 6.2 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
NEXPERIA - PDZ6.2B,115 - ZENER-DIODE, 0.4W, 6.2V, SOD323
DIODE, ZENER, 0.4W, 6.2V, SOD323; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDZ6.2B,115"
  • PDZ6.2B 115
  • PDZ6.2B,115.
  • PDZ6.2B-115
  • PDZ6.2B115