Nexperia PDZ18B,115

Diode Zener Single 17.955V 2% 400mW Automotive 2-Pin SOD-323 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ18B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Future Electronics

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+387%

CAD Models

Download Nexperia PDZ18B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ18B,115 provided by its distributors.

Diode Zener Single 17.955V 2% 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 18V V(Z), 2.2%, 0.4W, Silicon, Unidirectional
PDZ-B Series 18.35 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
DIODE, ZENER, 0.4W, 18V, SOD323; Zener Voltage Vz Typ:18V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDZ18B,115"
  • PDZ18B 115
  • PDZ18B,115.
  • PDZ18B-115
  • PDZ18B115