What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PDTC143EQB-QZ

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC143EQB-QZ.

Nexperia

Datasheet18 pages4 years ago

Inventory History

3 month trend:
-9.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDTC143EQB-QZ provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz
Trans Digital BJT NPN 50V 0.1A 420mW 3-Pin DFN-D T/R Automotive AEC-Q101
50 V, 100 mA NPN resistor-equipped transistors
Small Signal Bipolar Transistor
Nexperia NPN, DFN1110D-3, , 100 mA, -50 V
RF TRANSISTOR, 50V, 0.1A, DFN1110D;
TRANS PREBIAS NPN 50V 0.1A 3DFN
RF TRANSISTOR, 50V, 0.1A, DFN1110D; Transistor Polarity:Single NPN; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current:100mA; Base Input Resistor R1:4.7kohm; No. of Pins:3 Pin RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)