Nexperia PDTC124XT,215

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC124XT,215.

IHS

Datasheet12 pages17 years ago
Datasheet13 pages17 years ago

Nexperia

Newark

Inventory History

3 month trend:
+13.83%

CAD Models

Download Nexperia PDTC124XT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPDTC144EK,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2214T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PDTC124XT,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
PDTC124XT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23
50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47 kΩ
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB T/R
150mV@500µA,10mA NPN Pre-Biased 250mW 7V 1μA 50V 100mA TO-236AB SMD 3mm × 1.4mm × 1mm
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 47KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:2.1 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, SOT-23; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-23; No. of Pins: 3 Pin; Product Range: PDTC124X Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 150mV; Continuous Collector Current Ic Max: 100mA; Current Ic Continuous a Max: 100mA; Current Ic hFE: 5µA; DC Collector Current: 100mA; DC Current Gain hFE: 80hFE; Full Power Rating Temperature: 25°C; Hfe Min: 80; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 250mW; Power Dissipation Ptot Max: 250mW; Resistance R1: 22kohm; Resistance R2: 47kohm; Transistor Case Style: SOT-23; Transistor Polarity: NPN; Transistor Type: Bias Resistor (BRT); Voltage Vcbo: 50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTC124XT,215"
  • PDTC124XT 215
  • PDTC124XT215