Nexperia PDTC115EU,115

50 V, 20 mA NPN resistor-equipped transistor; R1 = 100 kΩ, R2 = 100 kΩ
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC115EU,115.

Nexperia

Datasheet7 pages2 years ago

Future Electronics

IHS

TME

NXP Semiconductors

Inventory History

3 month trend:
-27.16%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTC123JUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Diodes Inc.DDTC143FUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC124EUA-7-F
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PDTC115EU,115 provided by its distributors.

50 V, 20 mA NPN resistor-equipped transistor; R1 = 100 kΩ, R2 = 100 kΩ
Small Signal Bipolar Transistor, 0.02A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
150mV@ 250µA,5mA NPN - Pre-Biased 200mW 10V 1μA 50V 20mA SOT-323 SMD mount 2.2mm*1.35mm*1mm
PDTC115E series - NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SC-70 3-Pin
PDTC115E series 50 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-323
Trans Digital BJT NPN 50V 20mA 3-Pin SC-70 T/R
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:100kohm; Base-Emitter Resistor R2:100kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTC115EU,115"
  • PDTC115EU 115
  • PDTC115EU115