Nexperia PDTC114EU,115

Bipolar Transistors (BJT); PDTC114EU, 115; NEXPERIA; NPN; 3; 50 V; 100 mA
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC114EU,115.

Newark

Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Datasheet16 pages13 years ago

Nexperia

IHS

Upverter

element14

Inventory History

3 month trend:
-34.46%

CAD Models

Download Nexperia PDTC114EU,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Diodes Inc.DDTC123JUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Diodes Inc.DDTC143FUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC124EUA-7-F
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PDTC114EU,115 provided by its distributors.

Bipolar Transistors (BJT); PDTC114EU,115; NEXPERIA; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PDTC114EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323
Nexperia NPN Digital Transistor, UMT Package, SMD, Ic=100mA, Vceo=50V
Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SC-70 T/R
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ
NPN - Pre-Biased 200mW 100mA 50V SOT-323(SC-70) Digital Transistors ROHS
Transistor Polarity:NPN; Continuous Collector Current:100mA; Transistor Mounting:Surface Mount; Power Dissipation:200mW; Operating Temperature Max:150°C; DC Current Gain hFE Min:30hFE; Product Range:-; Qualification:- RoHS Compliant: Yes
TRANSISTOR, DIGITAL, SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resisto

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTC114EU,115"
  • PDTC114EU 115
  • PDTC114EU 115.
  • PDTC114EU-115
  • PDTC114EU115
  • PDTC114EU@115