Nexperia PCMF2HDMI2BA-CZ

Common-mode EMI filter for differential channels with integrated bidirectional ESD protection
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF2HDMI2BA-CZ.

Newark

Datasheet17 pages6 years ago

CAD Models

Download Nexperia PCMF2HDMI2BA-CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-05-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PCMF2HDMI2BA-CZ provided by its distributors.

Common-mode EMI filter for differential channels with integrated bidirectional ESD protection
Inductor Common Mode Choke Dual 15kV 10-Pin WLCSP Surface Mount T/R
Avnet Japan
Choke, Common Mode, 1.57mm x 1.17mm x 0.61mm
2 UFBGA-10,WLCSP SMD mount 1.57mm*1.17mm*640μm
Common Mode Chokes Quad 2.2Ohm DCR SMD T/R
Data Line Filter, 2 Function(s), 4V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)