Nexperia PCMF1HDMI2BA-CZ

Common-mode EMI filter for differential channels with integrated bidirectional ESD protection
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF1HDMI2BA-CZ.

Newark

Datasheet17 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PCMF1HDMI2BA-CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PCMF1HDMI2BA-CZ provided by its distributors.

Common-mode EMI filter for differential channels with integrated bidirectional ESD protection
Inductor Common Mode Choke Single 15kV 5-Pin WLCSP Surface Mount T/R
Common Mode Chokes Dual 2.2Ohm DCR SMD T/R
UFBGA-5, WLCSP SMD 1.17mm × 770μm × 640μm
Data Line Filter, 1 Function(s), 4V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)