Nexperia PBLS6024D,115

Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A Automotive 6-Pin TSOP T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBLS6024D,115.

Future Electronics

Datasheet17 pages17 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia PBLS6024D,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 1.5A 1.5V 2A 1W 100MHz
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPVR100AD-B3V3,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia PBLS6024D,115 provided by its distributors.

Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A Automotive 6-Pin TSOP T/R
Bipolar junction transistor, NPN/PNP, -1.5 A, -60 V, SMD, SOT-457, PBLS6024D,115
Small Signal Bipolar Transistor, 1.5A I(C), 2-Element, NPN and PNP, Silicon
150mV@ 500µA,10mA,260mV@ 100mA,1.5A 1 NPN Pre-Biased,1 PNP 760mW -5V 1μA,100nA 50V,65V 100mA,1.5A TSOP-6 SMD mount 3.1mm*1.7mm*1mm
TRANS,LOADSWITCH,PNP,60V,1.5A,SOT457; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 480mW; DC Collector Current: -1.5A; DC Current Gain hFE: 285hFE; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Gain Bandwidth ft Typ: 150MHz; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C
BISS LOADSWITCH, PNP BISS & NPN RET, -60V, -1.5A, 22KOHM, SOT-457; Collector Emitter Voltage V(br)ceo:-60V; Continuous Collector Current Ic:-1.5A; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PBLS6024D,115"
  • 934061572115
  • PBLS6024D 115
  • PBLS6024D115