Nexperia MMBZ15VAL,215

12V Unidirectional/Bidirectional 40W 1.9A 21V 14.25V SC-59/SOT-23-3/TO-236-3 SMD 1.1mm H
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBZ15VAL,215.

Farnell

Datasheet18 pages17 years ago

Nexperia

IHS

Newark

Inventory History

3 month trend:
+433%

CAD Models

Download Nexperia MMBZ15VAL,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DESD32VS2SO-7
DESD32 Series 34 V 4 A 200 W 36 pF Surface Mount TVS Diode - SOT-23-3

Descriptions

Descriptions of Nexperia MMBZ15VAL,215 provided by its distributors.

12V Unidirectional/Bidirectional 40W 1.9A 21V 14.25V SC-59/SOT-23-3/TO-236-3 SMD 1.1mm H
TVS DIODE 12VWM 21VC TO236AB / 21V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
MMBZ15VAL Series 85 pF Uni-Directional Double ESD Protection Diode - SOT-23-3
DIODE, DUAL TVS, UN, 40W, 12V, SOT23; Clamping Voltage Vc Max: 21V; Diode Case Style: TO-236AB; No. of Pins: 3Pins; Operating Voltage: 900mV; Power Dissipation Pd: 360mW; Product Range: MMBZ1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage Max: 15.75V; Breakdown Voltage Min: 14.25V; Breakdown Voltage Range: 14.25V to 15.75V; Diode Configuration: Common Anode; Peak Pulse Current Ippm: 1.9A; Reverse Stand-Off Voltage Vrwm: 12V; TVS Polarity: Unidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ15VAL 215
  • MMBZ15VAL-215
  • MMBZ15VAL215