Nexperia HEF4071BP

4000/14000/40000 Series Quad 2-INPUT Or Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4071BP.

IHS

Datasheet3 pages28 years ago
Datasheet0 pages0 years ago

Farnell

CAD Models

Download Nexperia HEF4071BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-05-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of Nexperia HEF4071BP provided by its distributors.

4000/14000/40000 SERIES QUAD 2-INPUT OR GATE PDIP14
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP
IC, 4000 LOCMOS, 4071, DIP14, 15V
IC, 4000 LOCMOS, 4071, DIP14, 15V; Logic Type:OR; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4071; Device Marking:HEF4071BP; IC Generic Number:4071; Logic Function Number:4071; Logic IC Base Number:4071; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input OR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current Max:2.4mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)