What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BSS123,215

Transistor Mosfet N-ch 100V 0.15A 3-PIN TO-236AB T/r
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS123,215.

IHS

Datasheet5 pages25 years ago
Datasheet4 pages25 years ago

Newark

iiiC

Inventory History

3 month trend:
-24.95%

CAD Models

Download Nexperia BSS123,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSS123,215 provided by its distributors.

Transistor MOSFET N-CH 100V 0.15A 3-Pin TO-236AB T/R
Transistor MOSFET N-Ch. 0,15A/100V SOT23 BSS 123
BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23
100V 150mA 250mW 6¦¸@10V,120mA 2.8V@1mA N Channel SOT-23(SOT-23-3) MOSFETs ROHS
MOSFET, N CH, 100V, 150MA, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:150mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):3.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:250mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 150 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 3.5 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSS123,215"
  • BSS123,215.
  • BSS123,215?
  • BSS123215