Nexperia BSP220,115

MOSFET P-CH 200V 225MA SOT223 / P-Channel 200 V 225mA (Ta) 1.5W (Ta) Surface Mount SOT-223
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP220,115.

Upverter

Datasheet12 pages28 years ago

Future Electronics

Farnell

IHS

iiiC

Inventory History

3 month trend:
-14.53%

CAD Models

Download Nexperia BSP220,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSP220,115 provided by its distributors.

MOSFET P-CH 200V 225MA SOT223 / P-Channel 200 V 225mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Single P-Channel 200 V 12 Ohm 1.5 W Silicon Surface Mount Mosfet - SOT-223
Nexperia PChannel EnhancedMOSTube, Vds=200 V, 225 mA, SOT-223encapsulation, surface mount, 3Pin
Trans MOSFET P-CH 200V 0.225A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
MOSFET P-CH 200V 225MA SOT223; Transistor Polarity:P Channel; Continuous Drain Current Id:-200mA; Drain Source Voltage Vds:-200V; On Resistance Rds(on):12ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.8V; Power Dissipation Pd:1.5W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:-225mA; Package / Case:SOT-223; Power Dissipation Pd:1.5W; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:-200V; Voltage Vgs Max:-2.8V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP220115