Nexperia BFS20

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BFS20.

IHS

Datasheet7 pages17 years ago
Datasheet6 pages17 years ago
Datasheet2 pages0 years ago
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.00%

CAD Models

Download Nexperia BFS20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1987-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2004-06-30

Descriptions

Descriptions of Nexperia BFS20 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Trans GP BJT NPN 20V 0.025A 3-Pin TO-236AB
VHF BAND Si NPN RF SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, SOT-23; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:20V; Power Dissipation Pd:250mW; DC Collector Current:25mA; DC Current Gain hFE:85; Operating Temperature Range:-65°C to +150°C; RF Transistor Case:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Continuous Collector Current Ic:25mA; Continuous Collector Current Ic Max:25mA; Current Ic Continuous a Max:25mA; Current Ic hFE:7mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:450MHz; Hfe Min:40; Package / Case:SOT-23; Power Dissipation Ptot Max:250mW; SMD Marking:G1; Termination Type:SMD; Transistor Case Style:SOT-23; Voltage Vcbo:30V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFS 20