Nexperia BCW66GVL

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW66GVL.

IHS

Datasheet14 pages9 years ago

Inventory History

3 month trend:
+16.56%

CAD Models

Download Nexperia BCW66GVL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-04-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BCW66GVL provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor, NPN, 450mV@50mA/500mA, 250mW, 5V, 5μA, 50V, 45V, 800mA, TO-236AB, SMD
Trans GP BJT NPN 45V 0.8A 250mW Automotive 3-Pin SOT-23 T/R
45 V, 800 mA NPN general-purpose transistor
20nA 45V 250mW 800mA 160@100mA1V 100MHz 450mV@500mA50mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANS, NPN, 45V, 0.8A, 150DEG C, 0.25W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 250mW; DC Collector Current: 800mA; DC Current Gain hFE: 160hFE; Transistor Case Style: TO-236AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BCW66 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)