Nexperia BCV62C

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV62C.

IHS

Datasheet14 pages16 years ago
Datasheet14 pages16 years ago

Newark

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nexperia BCV62C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B
TRANSISTOR, DUAL, PNP, SOT-143; Module Configuration:Dual; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:420; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-143; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:650mV; Continuous Collector Current Ic Max:100A; Current Ic @ Vce Sat:100A; Current Ic Continuous a Max:100A; Current Ic hFE:2mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:250MHz; Hfe Min:125; No. of Transistors:2; Package / Case:SOT-143; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:300mW; Termination Type:SMD; Voltage Vcbo:30V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV 62C