Nexperia BCP51

Power Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP51.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago
Datasheet4 pages26 years ago

element14 APAC

Fairchild Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
-40.93%

CAD Models

Download Nexperia BCP51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1988-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Nexperia BCP51 provided by its distributors.

Power Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 45V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73
Bipolar (BJT) single-bipolar transistor
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:650mW; DC Collector Current:1A; DC Current Gain hFE:63; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:1A; Collector Emitter Voltage Vces:-500mV; Continuous Collector Current Ic Max:1.5A; Current Gain Hfe Max:250; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Typ:115MHz; Hfe Min:63; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:650mW; Power Dissipation Ptot Max:1.3W; SMD Marking:BCP51; Termination Type:SMD; Voltage Vcbo:45V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP51 .