Nexperia BC817RAZ

Transistor Gp Bjt NPN 45V 500MA 3-PIN SOT-23 T/r
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC817RAZ.

Future Electronics

Datasheet11 pages8 years ago

IHS

Nexperia

element14 APAC

Inventory History

3 month trend:
-18.98%

CAD Models

Download Nexperia BC817RAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BC817RAZ provided by its distributors.

Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R
BC817RA/SOT1268/DFN1412-6 / Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 350mW Surface Mount DFN1412-6
Trans GP BJT NPN 45V 0.5A 500mW Automotive 6-Pin DFN EP T/R
700mV@ 50mA,500mA 2 NPN (Dual) 500mW 5V 100nA 50V 45V 500mA DFN-1412-6 SMD mount
45 V, 500 mA NPN/NPN general-purpose double transistors
Transistor Array, Aec-Q101, 45V, Dfn1412; Transistor Polarity:Dual Npn; Collector Emitter Voltage V(Br)Ceo:45V; Power Dissipation Pd:500Mw; Dc Collector Current:500Ma; Dc Current Gain Hfe:40Hfe; Transistor Case Style:Dfn1412; No. Of Rohs Compliant: Yes |Nexperia BC817RAZ

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)