Nexperia BAW101,215

Rectifier Diode, 1 Phase, 2 Element, 0.25A, 300V V(RRM), Silicon
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAW101,215.

Upverter

Datasheet10 pages17 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAW101,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAS28-7
Rectifier Diode Small Signal Switching 85V 0.215A 4ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Nexperia BAW101,215 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.25A, 300V V(RRM), Silicon
Nexperia Dual General Purpose Diode, Iout=250mA Vrev=300V SOT-143B SMD
RECTIFIER, STANDARD, 0.25A, 300V, SOT143; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 250mA; Diode Configuration: Dual Isolated; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 4.5A; Operating Temperature Max: 150°C; Diode Case Style: SOT-143B; No. of Pins: 4 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Diode Configuration:Dual Isolated; Repetitive Peak Reverse Voltage:300V; Average Forward Current:140Ma; Forward Voltage Max:1.1V; Reverse Recovery Time:50Ns; Forward Surge Current:4.5A; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAW101,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW101,215.
  • BAW101215