Nexperia BAV23S

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV23S.

IHS

Datasheet9 pages3 years ago
Datasheet13 pages16 years ago
Datasheet8 pages30 years ago
Datasheet3 pages0 years ago
Datasheet3 pages25 years ago

iiiC

Inventory History

3 month trend:
-14.04%

CAD Models

Download Nexperia BAV23S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1992-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2004-06-30

Descriptions

Descriptions of Nexperia BAV23S provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
Nexperia Rectifier diode Diodes, 225mA, 250V, surface mount, SOT-23 (TO-236AB)encapsulation, 3needle
DIODE, SWITCHING, SOT-23; Diode Type:Small Signal; Forward Current If(AV):225mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Common Connection:Anode / Cathode; Current If @ Rd Max:225mA; Current Ifsm:9A; Current Ir Max:625mA; Diode Configuration:Dual; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:225mA; Power Dissipation Ptot Max:250W; Reverse Voltage Vr Max:200V; SMD Marking:*V5; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)