Nexperia BAT960

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT960.

IHS

Datasheet8 pages17 years ago
Datasheet7 pages17 years ago
Datasheet8 pages24 years ago

CAD Models

Download Nexperia BAT960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-12-31
LTD Date2023-06-30

Descriptions

Descriptions of Nexperia BAT960 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon
8A 50¦ÌA 23V 1A 1.7mm*1.3mm*600¦Ìm
DIODE, SCHOTTKY, SOT-666; Diode Type:Schottky; Forward Current If(AV):1A; Repetitive Reverse Voltage Vrrm Max:20V; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:8A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-666; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:1A; Current Ifsm:8A; Forward Voltage:550mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-666; Termination Type:SMD

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)