What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAT754

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT754.

IHS

Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet8 pages27 years ago

Newark

Inventory History

3 month trend:
-19.42%

CAD Models

Download Nexperia BAT754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Nexperia BAT754 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM)
DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
Diode Schottky 30V 0.2A 3-Pin TO-236AB
DIODE ARRAY SCHOTTKY 30V SOT23
BAT754 肖特基二极管, 0.2A 30V, 3针 TO-236AB封装
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:340mV; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:10mA; Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Pin Configuration:1A,,2NC,3K; SMD Marking:2K*; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT-754